Loctite LOCTITE CAT 9, 60cc bottle Potting Compound, 60 g

Subtotal (1 unit)*

€37.88

(exc. VAT)

€46.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.88

*price indicative

RS Stock No.:
261-9514
Mfr. Part No.:
LOCTITE CAT 9, 60cc bottle
Manufacturer:
Loctite
Find similar products by selecting one or more attributes.
Select all

Brand

Loctite

Product Type

Potting Compound

Standards/Approvals

No

Package Size

60 g

RoHS Status: Exempt

COO (Country of Origin):
NL
The Loctite CAT 9 hardener is designed for use with potting and encapsulating resins. It can be used with a variety of resins.

Chemical resistant

Room temperature cure capability

Low viscosity

Low cost

Good physical strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy