Loctite LOCTITE STYCAST 2651-40 W1, 1gal Gold Potting Compound Epoxy 1 gal
- RS Stock No.:
- 284-6026
- Mfr. Part No.:
- LOCTITE STYCAST 2651-40 W1, 1gal
- Manufacturer:
- Loctite
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 284-6026
- Mfr. Part No.:
- LOCTITE STYCAST 2651-40 W1, 1gal
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Trade Name | STYCAST 2651-40 W1 | |
| Product Type | Potting Compound | |
| Package Type | Tin | |
| Product Form | Epoxy | |
| Package Size | 1 gal | |
| Thermal Conductivity | 0.5W/mK | |
| Colour | Gold | |
| Minimum Operating Temperature | -40°C | |
| Mixing Ratio | 100:8:9 | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Viscosity | 33000 mPa∙s (cP) at 25 °C | |
| Base Chemical | Epoxy | |
| Specific Gravity | 1.5 | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Trade Name STYCAST 2651-40 W1 | ||
Product Type Potting Compound | ||
Package Type Tin | ||
Product Form Epoxy | ||
Package Size 1 gal | ||
Thermal Conductivity 0.5W/mK | ||
Colour Gold | ||
Minimum Operating Temperature -40°C | ||
Mixing Ratio 100:8:9 | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Viscosity 33000 mPa∙s (cP) at 25 °C | ||
Base Chemical Epoxy | ||
Specific Gravity 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Loctite sty cast 2651-40 W1 GOLD CAT 9 epoxy encapsulant is suitable for general potting and encapsulation applications. It can be machined with carbide tools when fully cured. It can be used with various catalysts, and for information on mixed properties, contact a local technical service representative.
Low viscosity
Room temperature cure capability
Can be used with a variety of catalysts
Related links
- Loctite LOCTITE STYCAST 2651-40 W1, 1kg Gold Potting Compound Epoxy 1 kg
- Loctite LOCTITE STYCAST 1090SI, 1gal Black Potting Compound Epoxy 1 gal
- Loctite LOCTITE STYCAST 2651-40 W1, 5gal Gold Epoxy Epoxy 5 gal
- Loctite LOCTITE STYCAST 2851FT, 5gal Black Potting Compound Epoxy 5 gal
- Loctite LOCTITE STYCAST 1090 BK 1 gal
- Loctite Loctite Stycast 2651 W1 Gold Encapsulation Epoxy
- Loctite LOCTITE STYCAST 1090, pa Black Potting Compound Epoxy
- Loctite Loctite Stycast 2850 FT 1 GAL Can Epoxy Resin Adhesive, 8 kg
