Loctite LOCTITE STYCAST U 2500 PTB Black Potting Compound Polyurethane
- RS Stock No.:
- 286-6461
- Mfr. Part No.:
- LOCTITE STYCAST U 2500 PTB
- Manufacturer:
- Loctite
Subtotal (1 unit)*
€1,107.07
(exc. VAT)
€1,361.70
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,107.07 |
*price indicative
- RS Stock No.:
- 286-6461
- Mfr. Part No.:
- LOCTITE STYCAST U 2500 PTB
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Trade Name | STYCAST U 2500 HTR | |
| Product Type | Potting Compound | |
| Colour | Black | |
| Mixing Ratio | 100:7.6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Base Chemical | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Trade Name STYCAST U 2500 HTR | ||
Product Type Potting Compound | ||
Colour Black | ||
Mixing Ratio 100:7.6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Base Chemical Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Loctite stycast U 2500 HTR flexible polyurethane encapsulant is formulated to have low viscosity and excellent wetting properties allowing complete impregnation of either small slightly wound coils or large castings. It can also be used to replace silicones. It has a higher service temperature than standard polyurethane materials.
Low viscosity
Low modulus
High temperature resistance
Excellent wetting properties
Related links
- Loctite LOCTITE STYCAST U 2500 B, cn Black Potting Compound Polyurethane
- Loctite LOCTITE STYCAST U 2500 A, 5kg Black Potting Compound Polyurethane 5 kg
- Loctite LOCTITE STYCAST U 2500 A, 1kg Black Potting Compound Polyurethane 1 kg
- Loctite LOCTITE STYCAST U 2500 B, 500cc bottle Black Potting Compound Polyurethane 500 ml
- Loctite LOCTITE STYCAST 2851FT, 5gal Black Potting Compound Epoxy 5 gal
- Loctite LOCTITE STYCAST 1090, pa Black Potting Compound Epoxy
- Loctite LOCTITE STYCAST 1090SI, 1gal Black Potting Compound Epoxy 1 gal
- MG Chemicals 8820-375ML Black Potting Compound Polyurethane 375 ml
