Loctite LOCTITE STYCAST 1090, pa Black Potting Compound Epoxy
- RS Stock No.:
- 286-6452
- Mfr. Part No.:
- LOCTITE STYCAST 1090, pa
- Manufacturer:
- Loctite
Subtotal (1 unit)*
€1,307.83
(exc. VAT)
€1,608.63
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,307.83 |
*price indicative
- RS Stock No.:
- 286-6452
- Mfr. Part No.:
- LOCTITE STYCAST 1090, pa
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Potting Compound | |
| Trade Name | STYCAST 1090 | |
| Package Type | Pail | |
| Product Form | Epoxy | |
| Colour | Black | |
| Mixing Ratio | 100:10.5 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | No | |
| Base Chemical | Epoxy | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Potting Compound | ||
Trade Name STYCAST 1090 | ||
Package Type Pail | ||
Product Form Epoxy | ||
Colour Black | ||
Mixing Ratio 100:10.5 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals No | ||
Base Chemical Epoxy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Loctite stycast 1090 SI CAT 9 encapsulant is recommended for applications where high compressive stress is applied to encapsulated circuitry - as in deep ocean work. This product will have a minimum effect on electronic circuit operation and shows negligible deformation and water absorption.
Low density
Low dielectric constant
High compressive strength
Two component
Related links
- Loctite LOCTITE STYCAST 1090SI, 1gal Black Potting Compound Epoxy 1 gal
- Loctite LOCTITE STYCAST 2851FT, 5gal Black Potting Compound Epoxy 5 gal
- Loctite LOCTITE STYCAST 1090 BK 1 gal
- Loctite LOCTITE STYCAST 2651-40 W1, 1gal Gold Potting Compound Epoxy 1 gal
- Loctite LOCTITE STYCAST 2651-40 W1, 1kg Gold Potting Compound Epoxy 1 kg
- Loctite LOCTITE STYCAST U 2500 PTB Black Potting Compound Polyurethane
- Loctite LOCTITE STYCAST U 2500 B, cn Black Potting Compound Polyurethane
- Loctite LOCTITE STYCAST U 2500 A, 5kg Black Potting Compound Polyurethane 5 kg
