Eaton SWD4 4 Core Power Cable, Black 0.5mm² 70 °C, 25 m PVC
- RS Stock No.:
- 244-502
- Mfr. Part No.:
- 184486 SWD4-25LR4P
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€278.51
(exc. VAT)
€342.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €278.51 |
*price indicative
- RS Stock No.:
- 244-502
- Mfr. Part No.:
- 184486 SWD4-25LR4P
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Cable Length | 25m | |
| Jacket Material | PVC | |
| Outside Diameter | 11mm | |
| Minimum Operating Temperature | 70°C | |
| Cable CSA | 0.5mm² | |
| Standards/Approvals | EN 60332-1-2, CSA, UL | |
| Series | SWD4 | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Cable Length 25m | ||
Jacket Material PVC | ||
Outside Diameter 11mm | ||
Minimum Operating Temperature 70°C | ||
Cable CSA 0.5mm² | ||
Standards/Approvals EN 60332-1-2, CSA, UL | ||
Series SWD4 | ||
Maximum Operating Temperature 70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton SWD4 accessory MB-Power cable is engineered to provide reliable connections in demanding environments. Featuring a robust design, the cable is IP67 rated, ensuring protection against dust and water ingress, making it ideal for outdoor and industrial applications. With a generous length of 25 metres, it accommodates various installation needs while enabling flexibility in power distribution. The four-pole configuration supports efficient connectivity, and the oil-resistant materials ensure longevity even in harsh conditions. This cable meets stringent safety and environmental standards, making it a dependable choice for sophisticated electrical installations that require high performance and durability.
IP67 rating provides excellent protection against moisture and dust
25 metres length offers versatility for different configurations
Four-pole design ensures efficient power distribution
Constructed from oil-resistant materials for enhanced durability
UV resistant to withstand harsh environmental conditions
Flame-retardant properties align with safety regulations
Capable of handling ambient temperatures from -25 °C to 70 °C
Related links
- Eaton SWD4 4 Core Power Cable 50 m Polyvinyl Chloride
- Eaton 8 Core Power Cable 0.5mm² 70 °C, 250 m Polyvinyl Chloride
- RS PRO 2 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 2 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 2 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 100 m Polyvinyl Chloride
