Phoenix Contact 14250 4 Core Power Cable, Black, Grey 1.5mm² 80 °C, 1.5 m PUR
- RS Stock No.:
- 268-233
- Mfr. Part No.:
- 1425043
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€54.29
(exc. VAT)
€66.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.29 |
*price indicative
- RS Stock No.:
- 268-233
- Mfr. Part No.:
- 1425043
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1.5m | |
| Outside Diameter | 6.75mm | |
| Jacket Material | PUR | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 61076-2-111, UL Listed, UL 758/1581 FT2, cUL Listed, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN VDE 0472, RoHS, DIN EN 60811-404, EAC, UL 758/1581 | |
| Cable CSA | 1.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | 14250 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 1.5m | ||
Outside Diameter 6.75mm | ||
Jacket Material PUR | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals IEC 61076-2-111, UL Listed, UL 758/1581 FT2, cUL Listed, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN VDE 0472, RoHS, DIN EN 60811-404, EAC, UL 758/1581 | ||
Cable CSA 1.5mm² | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series 14250 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is expertly designed to facilitate reliable power supply solutions in demanding environments. With a robust construction of halogen-free PUR, this cable ensures longevity and safety, making it an ideal choice for various applications. The precision-engineered connectors, including straight M12 plugs and sockets, feature L-coding to prevent mismatching, enhancing operational efficiency. This cable is tailored for versatility, supporting direct current flows of up to 12 A at 63 V. Its compact design, coupled with an optimal cable length of 1.5 m, provides flexibility for installation in tight spaces without compromising on performance.
Withstands extreme temperatures making it suitable for various operational environments
Product's weight is manageable facilitating easier handling on site
Provides high resistance against abrasion and oil ensuring durability
Connectors are tested for a high number of insertion/withdrawal cycles to ensure longevity
Related links
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact 14250 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 3 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 10 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 1.5 m Polyurethane
