Phoenix Contact 14148 5 Core Power Cable, Grey, Black 90 °C, 10 m PUR
- RS Stock No.:
- 268-328
- Mfr. Part No.:
- 1414821
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€132.77
(exc. VAT)
€163.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.77 |
*price indicative
- RS Stock No.:
- 268-328
- Mfr. Part No.:
- 1414821
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 10m | |
| Outside Diameter | 9.7mm | |
| Jacket Material | PUR | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | in accordance with DIN VDE 0472 part 815in accordance with DIN EN 50267 2 1 UL 758/1581 (Cable Flame) UL 758/1581 FT1Flame resistance DIN EN 60332 1 2Resistance to oil DIN EN 60811 404, IEC 61076 2 111, 168 h at 100 °C | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Bare Copper | |
| Series | 14148 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey, Black | ||
Cable Length 10m | ||
Outside Diameter 9.7mm | ||
Jacket Material PUR | ||
Voltage 1kV | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals in accordance with DIN VDE 0472 part 815in accordance with DIN EN 50267 2 1 UL 758/1581 (Cable Flame) UL 758/1581 FT1Flame resistance DIN EN 60332 1 2Resistance to oil DIN EN 60811 404, IEC 61076 2 111, 168 h at 100 °C | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Bare Copper | ||
Series 14148 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is expertly engineered to provide reliable power supply in demanding conditions. Its halogen-free, robust PUR jacket ensures durability while negating the hazards associated with halogen materials. Featuring a 5-position design with K coding, this cable enhances compatibility and prevents mismatches during connections. With a generous 10-metre length, it offers flexibility for various applications. Ideal for both fixed and flexible installations, it withstands extreme temperatures ranging from -50 °C to 90 °C. This product stands as a testament to high standards in electrical safety and performance.
Electrical properties guarantee high insulation resistance
Lightweight design promotes ease of handling and installation
Mechanical durability ensures reliable performance over time
Cable features excellent resistance to abrasion and oil
Related links
- Phoenix Contact 14148 5 Core Power Cable Grey 2.5mm² 90 °C, 10 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable Grey 2mm² 10 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable Black 2.5mm² 90 °C, 5 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable Black 2mm² 3 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable Black 2mm² 1.5 m Polyurethane
