Phoenix Contact SAC 5 Core Power Cable, Grey 1.5mm² 80 °C, 3 m PVC

Subtotal (1 unit)*

€40.20

(exc. VAT)

€49.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.20

*price indicative

RS Stock No.:
270-185
Mfr. Part No.:
1424618
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

3m

Outside Diameter

9.1mm

Jacket Material

PVC

Voltage

63V

Minimum Operating Temperature

80°C

Standards/Approvals

UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed

Cable CSA

1.5mm²

Series

SAC

Conductor Material

Bare Copper Wire

Maximum Operating Temperature

80°C

COO (Country of Origin):
PL
The Phoenix Contact Power cable, designed to facilitate reliable power supply in demanding applications. With its 5-position configuration and robust construction, this cable ensures seamless connectivity while maintaining electrical safety standards. It features a free cable end for versatility and an M12 socket connection for ease of use.

An impressive bending capacity allowing for flexible installation configurations

Complies with international standards for increased usability across different regions

The cable supports a wide operating temperature range ensuring functional performance in extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy