Phoenix Contact SAC, 1.5 m 5 Core Power Cable, Grey Polyurethane 80 °C

Subtotal (1 unit)*

€38.64

(exc. VAT)

€47.53

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€38.64

*price indicative

RS Stock No.:
280-361
Mfr. Part No.:
1424601
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

1.5m

Jacket Material

Polyurethane

Outside Diameter

9.1 mm

Voltage

63V

Minimum Operating Temperature

80°C

Cable CSA

5 x 1.5 mm²

Standards/Approvals

DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50267-2-1, cUL Listed, EAC, UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111

Conductor Material

Bare Copper Wire

Maximum Operating Temperature

80°C

Series

SAC

COO (Country of Origin):
PL
The Phoenix Contact Power cable is designed for robust and reliable power supply applications. Engineered with a five-position configuration, it ensures versatility and efficiency in performance. The cable features a durable halogen-free PUR construction in a striking grey hue, making it suitable for various environments. With a length of 1.5 meters, it provides flexibility while maintaining peak operational efficiency.

Special L coding prevents mismatching for enhanced safety

Robust halogen free PUR cable offers excellent durability

Designed for direct current handling up to 12 A effectively

Related links