Phoenix Contact SAC 5 Core Power Cable, Grey 2.5mm² 80 °C, 1.5 m Polyurethane
- RS Stock No.:
- 269-045
- Mfr. Part No.:
- 1414850
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€39.22
(exc. VAT)
€48.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.22 |
*price indicative
- RS Stock No.:
- 269-045
- Mfr. Part No.:
- 1414850
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 1.5m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 8.6mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | RoHS Compliant, IEC 61076-2-111 | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 1.5m | ||
Jacket Material Polyurethane | ||
Outside Diameter 8.6mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals RoHS Compliant, IEC 61076-2-111 | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is engineered for seamless power supply, featuring a robust design that ensures reliability in various operational settings. Constructed with a halogen-free PUR material, it offers exceptional resistance against harsh environmental conditions while maintaining flexibility. With 5 positions and L-coding, this cable prevents mismatching during connection, thereby enhancing user safety.
Offers a high degree of flexibility for versatile installation
Meets stringent environmental standards for use in diverse conditions
Designed for easy connection and secure locking
Related links
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 85 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Black Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 90 °C
