Phoenix Contact SAC 4 Core Power Cable, Black 1.5mm² 90 °C, 5 m PUR
- RS Stock No.:
- 280-380
- Mfr. Part No.:
- 1415204
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€100.82
(exc. VAT)
€124.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.82 |
*price indicative
- RS Stock No.:
- 280-380
- Mfr. Part No.:
- 1415204
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Outside Diameter | 9.7mm | |
| Jacket Material | PUR | |
| Voltage | 63V | |
| Minimum Operating Temperature | 90°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | RoHS, cUL Listed, DIN EN 50363-10-2, DIN EN 60811-2-1, DIN VDE 0472, EAC, EN 60332-1-2, IEC 60754-1, IEC 61076-2-111, UL 1581 VW1, UL Listed | |
| Series | SAC | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Outside Diameter 9.7mm | ||
Jacket Material PUR | ||
Voltage 63V | ||
Minimum Operating Temperature 90°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals RoHS, cUL Listed, DIN EN 50363-10-2, DIN EN 60811-2-1, DIN VDE 0472, EAC, EN 60332-1-2, IEC 60754-1, IEC 61076-2-111, UL 1581 VW1, UL Listed | ||
Series SAC | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is engineered to deliver robust power supply solutions with unparalleled efficiency. Constructed with halogen-free PUR material, it assures safety and reliability in various demanding environments. Featuring a 4-position design, it offers seamless connectivity through its angled M12 plugs and sockets, ensuring optimal performance even in confined spaces.
Meets strict operational requirements for reliability and performance
Supports direct current applications up to 12 A and 63 V
Simple installation process saves time and effort on site
Related links
- Phoenix Contact SAC 4 Core Power Cable 5 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable Grey 1.5mm² 80 °C, 5 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable Grey 2.5mm² 80 °C, 5 m Polyurethane
- Phoenix Contact 14241 4 Core Power Cable 1.5 m Polyurethane
