Phoenix Contact 14149 6 Core Power Cable, Grey, Black 1.5mm² 80 °C, 3 m PVC
- RS Stock No.:
- 280-642
- Mfr. Part No.:
- 1414939
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-642
- Mfr. Part No.:
- 1414939
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 3m | |
| Jacket Material | PVC | |
| Outside Diameter | 9.75mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | cUL, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL, UL 758/1581, UL 758/1581 FT1 | |
| Series | 14149 | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Grey, Black | ||
Cable Length 3m | ||
Jacket Material PVC | ||
Outside Diameter 9.75mm | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals cUL, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL, UL 758/1581, UL 758/1581 FT1 | ||
Series 14149 | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable offers robust performance and reliability for AC applications, enhancing your setup with efficient energy supply. Designed for seamless integration, the cable features a 6-position M12 angled plug, ensuring a secure connection. Made with high-quality PVC material, it effectively withstands challenging environments. With a cable length of 3 metres, it provides ample flexibility for a variety of installation scenarios. The combination of M coding protects against mismatched connectors, ensuring safety and reliability for your electrical equipment. Ideal for industrial applications, this power cable combines durability with exceptional electrical characteristics, making it a preferred choice for professionals seeking quality and dependability in their connections.
Optimised for dynamic load capacity ensuring long lasting operation
Complies with IEC standards guaranteeing superior quality
Offers IP65 and IP67 protection ratings for excellent dust and water resistance
Related links
- Phoenix Contact 14149 6 Core Power Cable Black 1.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable Black 1.5mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable Black 1.5mm² 5 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable 3 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable 10 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable Grey 1.5mm² 80 °C, 10 m Polyvinyl Chloride
