Phoenix Contact 14250 5 Core Power Cable, Grey 1.5mm² 80 °C, 600 mm PUR

Subtotal (1 unit)*

€59.82

(exc. VAT)

€73.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.82

*price indicative

RS Stock No.:
281-185
Mfr. Part No.:
1425018
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

600mm

Jacket Material

PUR

Outside Diameter

9.1mm

Voltage

63V

Minimum Operating Temperature

80°C

Standards/Approvals

EAC, DIN EN 60811-404, cUL Listed, UL Listed, DIN VDE 0472, DIN EN 50267-2-1, DIN EN 60332-1-2, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1

Cable CSA

1.5mm²

Series

14250

Conductor Material

Bare Copper Wire

Maximum Operating Temperature

80°C

COO (Country of Origin):
PL
The Phoenix Contact Power cable is engineered to provide reliable power supply with its robust design and exceptional electrical properties. Built for versatility, this cable features a five-position configuration and is complete with straight M12 connectors, ensuring seamless connectivity in demanding environments. With a length of 0.6 meters, it is ideal for various applications where compatibility and efficiency are paramount.

Designed for effective operation in extreme temperatures ranging from 50 °C to 80 °C

Easy installation with straightforward plug and socket connections

Highly resistant to abrasion making it suitable for dynamic applications

Compliant with strict environmental standards for eco friendly usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy