Phoenix Contact 14149 6 Core Power Cable, Orange 1.5mm² 80 °C, 1.5 m PUR
- RS Stock No.:
- 281-588
- Mfr. Part No.:
- 1414900
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€56.71
(exc. VAT)
€69.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.71 |
*price indicative
- RS Stock No.:
- 281-588
- Mfr. Part No.:
- 1414900
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Orange | |
| Cable Length | 1.5m | |
| Jacket Material | PUR | |
| Outside Diameter | 10.4mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS | |
| Cable CSA | 1.5mm² | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Series | 14149 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Orange | ||
Cable Length 1.5m | ||
Jacket Material PUR | ||
Outside Diameter 10.4mm | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS | ||
Cable CSA 1.5mm² | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
Series 14149 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed specifically for demanding industrial applications. Featuring advanced shielding technology, this 6-position connector ensures optimum protection against electromagnetic interference while maintaining excellent connectivity. The cable is crafted from halogen-free PUR material, making it suitable for environments where safety is paramount. With a length of 1.5 metres and an M-coding, it offers secure connections for AC power supply needs.
Features unique M coding to prevent connector mismatching
Constructed with durable materials to resist abrasion oil and saltwater
Maintains high insulation resistance for superior electrical performance
Related links
- Phoenix Contact 14149 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable 10 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 3 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 5 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 600 mm Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 3 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable 10 m Polyvinyl Chloride
