The Best Solution TBS Spiral Cable TB28 FLEX, 2 m, 5 Core, 4.00mm², Orange, Glossy Polyurethane 70 °C
- RS Stock No.:
- 327-482
- Distrelec Article No.:
- 303-73-387
- Mfr. Part No.:
- SP-DSR-250
- Manufacturer:
- The Best Solution TBS
Subtotal (1 unit)*
€144.64
(exc. VAT)
€177.91
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.64 |
*price indicative
- RS Stock No.:
- 327-482
- Distrelec Article No.:
- 303-73-387
- Mfr. Part No.:
- SP-DSR-250
- Manufacturer:
- The Best Solution TBS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | The Best Solution TBS | |
| Product Type | Spiral Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Orange, Glossy | |
| Cable Length | 2m | |
| Coiled Length | 500mm | |
| Outside Diameter | 16.2mm | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | RoHS, EN 50525-2-21 | |
| Cable CSA | 4.00mm² | |
| Minimum Operating Temperature | -25°C | |
| Conductor Material | Tinned Copper | |
| Series | TB28 FLEX | |
| Maximum Operating Temperature | 70°C | |
| Number of Strands | 224 | |
| Select all | ||
|---|---|---|
Brand The Best Solution TBS | ||
Product Type Spiral Cable | ||
Number of Cores 5 | ||
Jacket Colour Orange, Glossy | ||
Cable Length 2m | ||
Coiled Length 500mm | ||
Outside Diameter 16.2mm | ||
Jacket Material Polyurethane | ||
Standards/Approvals RoHS, EN 50525-2-21 | ||
Cable CSA 4.00mm² | ||
Minimum Operating Temperature -25°C | ||
Conductor Material Tinned Copper | ||
Series TB28 FLEX | ||
Maximum Operating Temperature 70°C | ||
Number of Strands 224 | ||
- COO (Country of Origin):
- NL
The Best Solution spiral cable with 5x4.00mm conductors, is available in orange, with Uncoiled Length 2 m, featuring a polyurethane (PUR) jacket and EPR/EPDM conductor insulation.
RoHS Conforms
REACH Regulation No SVHC
Unshielded
Related links
- The Best Solution TBS SP-DSR 5 Core Power Cable 4 m Polyurethane
- The Best Solution TBS SP-DSR 5 Core Power Cable 2.8 m Polyurethane
- The Best Solution TBS SP-DSR 5 Core Power Cable 4 m Polyurethane
- The Best Solution TBS SP-DSR 5 Core Power Cable 6 m Polyurethane
- The Best Solution TBS SP-DSR 5 Core Power Cable 2.8 m Polyurethane
- The Best Solution TBS SP-DSR 5 Core Power Cable 2.8 m Polyurethane
- The Best Solution TBS SP-DSR 5 Core Power Cable 3 m Polyurethane
- The Best Solution TBS TB28 FLEX 5 Core 6 m Polyurethane
