RS PRO Spiral Cable TB28 FLEX, 1.6 m, 2 Core, 1.00mm², Black Polyurethane 70 °C
- RS Stock No.:
- 327-494
- Distrelec Article No.:
- 301-60-621
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save €19.10
View bulk pricing optionsSubtotal (1 unit)*
€24.04
(exc. VAT)
€29.57
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €24.04 | - |
| 10 + | €22.13 | €19.10 |
*price indicative
- RS Stock No.:
- 327-494
- Distrelec Article No.:
- 301-60-621
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spiral Cable | |
| Number of Cores | 2 | |
| Jacket Colour | Black | |
| Cable Length | 1.6m | |
| Coiled Length | 400mm | |
| Outside Diameter | 7.2mm | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | RoHS, EN 50525-2-21 | |
| Cable CSA | 1.00mm² | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Number of Strands | 56 | |
| Conductor Material | Tinned Copper | |
| Series | TB28 FLEX | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spiral Cable | ||
Number of Cores 2 | ||
Jacket Colour Black | ||
Cable Length 1.6m | ||
Coiled Length 400mm | ||
Outside Diameter 7.2mm | ||
Jacket Material Polyurethane | ||
Standards/Approvals RoHS, EN 50525-2-21 | ||
Cable CSA 1.00mm² | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Number of Strands 56 | ||
Conductor Material Tinned Copper | ||
Series TB28 FLEX | ||
- COO (Country of Origin):
- NL
RS PRO Spiral Cable TB28 FLEX BQ-F power cable 2x1,00mm² , 0.4m / 1.6m Polyurethane (PUR)
RS PRO Spiral Cable H05BQ-F TB28 FLEX power cable is a high-quality spiral cable designed to
provide a reliable and Durable power connection in applications requiring flexibility and repeated
movement. Constructed with 2-core 1.00 mm² conductors, the cable delivers dependable electrical
performance and long-term reliability. The conductors are insulated with EPR/EPDM material, while
the robust black polyurethane (PUR) outer sheath provides excellent resistance to abrasion,
mechanical wear, and frequent flexing, helping to extend service life in demanding environments.
Its coiled design allows the cable to extend up to 1.6 m when required and retract when not in use,
supporting efficient cable management and reducing clutter around equipment and work areas.
provide a reliable and Durable power connection in applications requiring flexibility and repeated
movement. Constructed with 2-core 1.00 mm² conductors, the cable delivers dependable electrical
performance and long-term reliability. The conductors are insulated with EPR/EPDM material, while
the robust black polyurethane (PUR) outer sheath provides excellent resistance to abrasion,
mechanical wear, and frequent flexing, helping to extend service life in demanding environments.
Its coiled design allows the cable to extend up to 1.6 m when required and retract when not in use,
supporting efficient cable management and reducing clutter around equipment and work areas.
This cable is commonly used for connecting movable machinery, industrial equipment, automation
systems, and portable electrical devices where flexibility and durability are important. Typical
applications include production equipment, workstations, material handling systems, and power
supply connections subject to regular movement. Suitable for operation in temperatures ranging
from -25°C to +70°C, the cable is designed to provide reliable power transmission and mechanical
protection in industrial and commercial environments where dependable performance is required.
RoHS Conforms
REACH Regulation No SVHC
Unshielded
Related links
- The Best Solution TBS Spiral Cable TB28 FLEX 3 Core Black Polyurethane 70 °C
- RS PRO Spiral Cable TB28 FLEX 4 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB28 FLEX 2 Core Black Polyurethane 70 °C
- RS PRO Spiral Cable TB17 FLEX 7 Core Black Polyurethane 70 °C
- RS PRO Spiral Cable TB28 FLEX 3 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB28 FLEX 5 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB28 FLEX 3 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB28 FLEX 5 Core Black Polyurethane 70 °C
