RS PRO Spiral Cable TB28 FLEX, 2 m, 3 Core, 1.50mm², Black Polyvinyl Chloride 70 °C

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€48.94

(exc. VAT)

€60.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
  • Plus 32 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€48.94
10 +€45.02

*price indicative

RS Stock No.:
327-518
Distrelec Article No.:
302-22-173
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spiral Cable

Number of Cores

3

Jacket Colour

Black

Cable Length

2m

Coiled Length

500mm

Outside Diameter

8.9mm

Jacket Material

Polyvinyl Chloride

Standards/Approvals

RoHS

Cable CSA

1.50mm²

Minimum Operating Temperature

-5°C

Series

TB28 FLEX

Conductor Material

Bare Copper

Maximum Operating Temperature

70°C

Number of Strands

84

COO (Country of Origin):
NL
The Best Solution spiral cable with 3x1.50mm² conductors, is available in black, with Uncoiled Length 2 m, featuring a PVC jacket and conductor insulation.

RoHS Conforms

REACH Regulation No SVHC

Unshielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy