Phoenix Contact SAC, 1.5 m 4 Core Power Cable, Black, Grey Polyurethane 80 °C
- RS Stock No.:
- 483-172
- Mfr. Part No.:
- 1425043
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-172
- Mfr. Part No.:
- 1425043
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1.5m | |
| Outside Diameter | 6.75mm | |
| Jacket Material | Polyurethane | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | DIN EN 50267-2-1, UL Listed, EAC, IEC 61076-2-111, RoHS, UL 758/1581, cUL Listed, DIN EN 60811-404, DIN VDE 0472, DIN EN 60332-2-2, UL 758/1581 FT2 | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 1.5m | ||
Outside Diameter 6.75mm | ||
Jacket Material Polyurethane | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals DIN EN 50267-2-1, UL Listed, EAC, IEC 61076-2-111, RoHS, UL 758/1581, cUL Listed, DIN EN 60811-404, DIN VDE 0472, DIN EN 60332-2-2, UL 758/1581 FT2 | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
The Phoenix Contact Power cable is expertly designed for robust applications, ensuring reliable performance in demanding environments. Featuring a 4-position configuration, this cable showcases a durable and halogen-free PUR insulation, with a striking black-grey colour. Engineered for a sustained current of up to 12 A and a voltage of 63 V, it is ideal for modern power supply needs. The straight M12 connectors at both ends allow for straightforward installation while ensuring secure connectivity.
Designed for a wide range of industrial applications
Efficiently handles high dynamic load capacities
Offers excellent resistance to oil and abrasion
Meets stringent international compliance regulations
Related links
- Phoenix Contact SAC Grey Polyurethane
- Phoenix Contact SAC Grey Polyurethane 90 °C
- Phoenix Contact SAC Grey Polyurethane 85 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 90 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
