Phoenix Contact 14250, 1.5 m 4 Core Power Cable, Black, Grey Polyurethane 80 °C
- RS Stock No.:
- 519-010
- Mfr. Part No.:
- 1425029
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-010
- Mfr. Part No.:
- 1425029
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1.5m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 6.75 mm | |
| Voltage | 63 V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | UL 758/1581 FT2, DIN EN 50267-2-1, DIN EN 60811-404, EAC, IEC 61076-2-111, UL Listed, UL 758/1581, RoHS, DIN VDE 0472, DIN EN 60332-2-2, cUL Listed | |
| Cable CSA | 4 x 1.5 mm² | |
| Series | 14250 | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 1.5m | ||
Jacket Material Polyurethane | ||
Outside Diameter 6.75 mm | ||
Voltage 63 V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals UL 758/1581 FT2, DIN EN 50267-2-1, DIN EN 60811-404, EAC, IEC 61076-2-111, UL Listed, UL 758/1581, RoHS, DIN VDE 0472, DIN EN 60332-2-2, cUL Listed | ||
Cable CSA 4 x 1.5 mm² | ||
Series 14250 | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable features a 4-position design and is made of halogen-free PUR material, ensuring durability and environmental safety. It is black-gray in color (RAL 7021) and comes with an angled M12 plug with coding inch inch at one end and a free cable end at the other. The cable has a length of 1.5 meters and is suitable for direct current applications, supporting up to 12 A and 63 V.
More than 100 insertion and removal cycle durability
Contact material is CuZn
Contact surface material is Ni/Au
Contact carrier material is PA
Related links
- Phoenix Contact 14250 Grey, Black Polyurethane 80 °C
- Phoenix Contact 14250 Black, Grey Polyurethane 80 °C
- Phoenix Contact 14250 Black, Grey Polyurethane 80 °C
- Phoenix Contact 14250 Black, Grey Polyurethane 80 °C
- Phoenix Contact 14250 Black, Grey Polyurethane 80 °C
- Phoenix Contact 14250 Grey Polyurethane 80 °C
- Phoenix Contact 14250 Black, Grey Polyurethane 80 °C
- Phoenix Contact 14250 Black, Grey Polyurethane 80 °C
