Phoenix Contact SAC, 10 m 4 Core Power Cable, Black, Grey Polyvinyl Chloride 80 °C

Unavailable
RS will no longer stock this product.
RS Stock No.:
483-178
Mfr. Part No.:
1425060
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Black, Grey

Cable Length

10m

Jacket Material

Polyvinyl Chloride

Outside Diameter

7.55mm

Voltage

63V

Minimum Operating Temperature

80°C

Cable CSA

1.5mm²

Standards/Approvals

UL 758/1581, EAC, DIN EN 60332-1-2, DIN EN 60811-404, UL Listed, UL 758/1581 FT1, RoHS, cUL Listed, IEC 61076-2-111

Series

SAC

Conductor Material

Bare Copper Wire

Maximum Operating Temperature

80°C

The Phoenix Contact Power cable is a reliable solution designed for efficient power supply in various applications. Constructed with a 4-position configuration and high-grade PVC insulation, it delivers optimal performance under challenging conditions. The cable features a free cable end and an angled M12 socket, facilitating easy connections and enhancing versatility. Catering to direct current use of up to 12 A and 63 V, this power cable stands out with its robust design and innovative L-coding that prevents mismatching.

Complies with stringent standards, providing peace of mind in safety and reliability

Supports a wide operational temperature range for versatile application use

Ensures protection against water and dust ingress with a high degree of protection

Related links