Phoenix Contact SAC 5 Core Power Cable, Black, Grey 2.5mm² 80 °C, 1.5 m PVC
- RS Stock No.:
- 488-534
- Mfr. Part No.:
- 1414868
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-534
- Mfr. Part No.:
- 1414868
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1.5m | |
| Jacket Material | PVC | |
| Outside Diameter | 10.75mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, IEC 61076-2-111, UL Listed, UL 758/1581 FT1, UL 758/1581, cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC | |
| Cable CSA | 2.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Black, Grey | ||
Cable Length 1.5m | ||
Jacket Material PVC | ||
Outside Diameter 10.75mm | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals RoHS, IEC 61076-2-111, UL Listed, UL 758/1581 FT1, UL 758/1581, cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC | ||
Cable CSA 2.5mm² | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is engineered for high-performance applications, providing reliable power supply with exceptional insulation characteristics. Designed with a 5-position configuration, this product features a robust PVC sheath in a black-grey finish, suitable for a variety of industrial environments. The cable supports a nominal current of 16 A, with a voltage rating of 690 V AC, ensuring efficient energy transfer for demanding tasks. Featuring straight M12 connectors with K-coding, the design prevents mismatching while allowing easy installation. This cable is built to withstand extreme conditions, accommodating operating temperatures from -40 °C to +80 °C. With rigorous testing standards and compliance with international regulations, this power cable guarantees safety and durability in operations.
Designed for both fixed and flexible installations in industrial environments
Compliant with stringent flammability ratings for enhanced safety
IP65 and IP67 ratings ensure protection against dust and water ingress
Constructed from premium materials like zinc die cast and bare Cu litz wires
Maximises dynamic load capacity with a bending resilience of up to 2,000,000 cycles
Facilitates easy identification and labelling with its unique coding system
Suitable for a range of applications, including automation and electrical installations
Related links
- Phoenix Contact SAC 5 Core Power Cable Grey 2.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable Grey 2.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable Grey 2.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable Grey 2.5mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact SAC 4 Core Power Cable Black 2.5mm² 80 °C, 1.5 m Polyvinyl Chloride
