Phoenix Contact SAC, 10 m 4 Core Power Cable, Grey, Black Polyurethane 80 °C
- RS Stock No.:
- 483-184
- Mfr. Part No.:
- 1425072
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-184
- Mfr. Part No.:
- 1425072
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 10m | |
| Outside Diameter | 8.8mm | |
| Jacket Material | Polyurethane | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | DIN EN 60332-1-2, RoHS, DIN EN 60811-404, UL 758/1581 FT1, DIN VDE 0472, EAC, IEC 61076-2-111, UL Listed, cUL Listed, DIN EN 50267-2-1, UL 758/1581 | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey, Black | ||
Cable Length 10m | ||
Outside Diameter 8.8mm | ||
Jacket Material Polyurethane | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals DIN EN 60332-1-2, RoHS, DIN EN 60811-404, UL 758/1581 FT1, DIN VDE 0472, EAC, IEC 61076-2-111, UL Listed, cUL Listed, DIN EN 50267-2-1, UL 758/1581 | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed for high efficiency and reliability in demanding environments. Featuring a robust halogen-free PUR construction, it ensures exceptional durability and flexibility, making it suitable for various applications including automation and industrial communication. The angled M12 connector with L coding supports a reliable and secure connection while maintaining a sleek profile. With a 10 m length and capability to handle direct currents up to 16 A, it provides a robust solution for power supply needs in both fixed and flexible installations.
High bending and torsion resistance extends the cables operational lifespan
Lightweight design eases the installation process without compromising strength
Wide ambient temperature range supports versatility in diverse applications
Complies with international standards for quality and safety
Related links
- Phoenix Contact SAC Black Polyurethane
- Phoenix Contact SAC Black Polyurethane 85 °C
- Phoenix Contact SAC Black Polyvinyl Chloride
- Phoenix Contact SAC Black Polyvinyl Chloride 85 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Cable Knives | Cable Stripping Knife
