Phoenix Contact SAC 5 Core Power Cable, Grey 2.5mm² +80 °C, 1.5 m PVC
- RS Stock No.:
- 496-637
- Mfr. Part No.:
- 1414780
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-637
- Mfr. Part No.:
- 1414780
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 1.5m | |
| Jacket Material | PVC | |
| Outside Diameter | 10.75mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant, IEC 61076-2-111 | |
| Cable CSA | 2.5mm² | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 1.5m | ||
Jacket Material PVC | ||
Outside Diameter 10.75mm | ||
Voltage 690V | ||
Minimum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant, IEC 61076-2-111 | ||
Cable CSA 2.5mm² | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable, designed for reliable connection and performance, serves as an essential component for various industrial applications. Constructed with a robust 5-position layout, it accommodates substantial current loads while ensuring safety and efficiency. The cable is encapsulated in durable PVC, offering protection against environmental factors, and is coded with K for secure plug-in compatibility. With a generous length of 1.5 metres, it provides flexibility during installation, making it adept for both fixed and mobile set-ups. Whether used in automation systems or complex machinery, this power cable promises consistent operational support, backed by rigorous testing standards that affirm its durability and safety. Its compliance with various international standards further reinforces its reliability across multiple applications.
The cable withstands high voltage applications up to 690 V AC
Offers a high insulation resistance, enhancing operational safety
Its extensive range of compatibility suits diverse electrical installations
Constructed for a high degree of durability, it withstands harsh environments
The product is UL Listed, ensuring compliance with stringent safety standards
Lightweight construction aids in easy handling during installation
Features a wide operating temperature range suitable for various industrial environments
Related links
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable Grey 2.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 4 Core Power Cable Black 2.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14147 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact 14147 5 Core Power Cable Grey 2.5mm² 85 °C, 1.5 m Polyvinyl Chloride
