Phoenix Contact SAC, 5 m 5 Core Power Cable, Black, Grey Polyvinyl Chloride 80 °C
- RS Stock No.:
- 488-157
- Mfr. Part No.:
- 1414843
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€60.55
(exc. VAT)
€74.48
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €60.55 |
*price indicative
- RS Stock No.:
- 488-157
- Mfr. Part No.:
- 1414843
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 5m | |
| Outside Diameter | 10.75mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | IEC 61076-2-111, RoHS Compliant | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Black, Grey | ||
Cable Length 5m | ||
Outside Diameter 10.75mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals IEC 61076-2-111, RoHS Compliant | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is engineered for high-performance applications, combining robust construction with exceptional functionality. Designed specifically for industrial use, it features five positions and a length of 5 metres, making it ideal for reliable AC current transmission up to 16 A and 690 V. The cable's premium PVC insulation not only enhances its durability but also provides excellent protection against environmental factors. With its angled M12 plug, it ensures a secure and efficient connection, simplifying installation processes in complex configurations. This power cable is a testament to exemplary engineering, addressing the demands of various industries, from automation to transportation, ensuring it meets the highest standards of operational excellence.
The K coding mechanism prevents mismatching during installation
Designed to withstand extreme temperatures, ensuring reliability
Capable of supporting significant bending cycles for flexibility in use
Exceptional flame resistance for enhanced safety in industrial environments
Meets stringent environmental standards for sustainable operation
Related links
- Phoenix Contact SAC Grey Polyvinyl Chloride
- Phoenix Contact SAC Grey Polyvinyl Chloride 85 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
