Phoenix Contact KST 6 Core Power Cable, Orange 80 °C, 5 m PUR
- RS Stock No.:
- 488-189
- Mfr. Part No.:
- 1619308
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
€239.74
(exc. VAT)
€294.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €239.74 | €119.87 |
*price indicative
- RS Stock No.:
- 488-189
- Mfr. Part No.:
- 1619308
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Orange | |
| Cable Length | 5m | |
| Outside Diameter | 9.4mm | |
| Jacket Material | PUR | |
| Voltage | 63V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS, REACH | |
| Series | KST | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Orange | ||
Cable Length 5m | ||
Outside Diameter 9.4mm | ||
Jacket Material PUR | ||
Voltage 63V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS, REACH | ||
Series KST | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Robust cable plug specifically designed for the K 5E series, offers unparalleled performance and reliability in various industrial applications. Crafted from high quality materials, it features a plastic moulded design that ensures durability while maintaining flexibility. The device accommodates a 5+PE configuration and utilises a screw locking mechanism, making it particularly suitable for environments where secure connections are paramount. With a protective degree of IP67 when locked, this cable plug is designed to withstand harsh conditions, providing peace of mind for outdoor usage. The product not only meets industry standards but is also compliant with EU RoHS requirements, ensuring environmental safety.
IP67 rated for protection against environmental influences when locked
Accommodates a versatile 5+PE connector configuration
Meets stringent EU RoHS compliance for sustainability
Provides high flexibility with options for customer specific assemblies
Ideal for applications in electrical device engineering and beyond
Related links
- Phoenix Contact KST 6 Core Power Cable 2 m Polyurethane
- Phoenix Contact KST 6 Core Power Cable 10 m Polyurethane
- Phoenix Contact KST 6 Core Power Cable 80 °C, 5 m Polyurethane
- Phoenix Contact KST 6 Core Power Cable 80 °C, 2 m Polyurethane
- Phoenix Contact KST 6 Core Power Cable 80 °C, 10 m Polyurethane
- Phoenix Contact KST 4 Core Power Cable 2 mm² 80 °C, 5 m Polyurethane
- Phoenix Contact KST 4 Core Power Cable 2.5 mm² 80 °C, 5 m Polyurethane
- Phoenix Contact KST Power Cable 2 m Polyurethane
