Phoenix Contact 14250, 1.5 m 4 Core Power Cable, Black, Grey Polyurethane 80 °C
- RS Stock No.:
- 488-316
- Mfr. Part No.:
- 1425065
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
€32.46
(exc. VAT)
€39.93
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €32.46 |
| 10 + | €29.87 |
*price indicative
- RS Stock No.:
- 488-316
- Mfr. Part No.:
- 1425065
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1.5m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 8.8 mm | |
| Voltage | 63 V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 4 x 2.5 mm² | |
| Standards/Approvals | UL Listed, DIN EN 60811-404, DIN EN 50267-2-1, cUL Listed, RoHS, DIN EN 60332-1-2, DIN VDE 0472, UL 758/1581 FT1, UL 758/1581, IEC 61076-2-111, EAC | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | 14250 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 1.5m | ||
Jacket Material Polyurethane | ||
Outside Diameter 8.8 mm | ||
Voltage 63 V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 4 x 2.5 mm² | ||
Standards/Approvals UL Listed, DIN EN 60811-404, DIN EN 50267-2-1, cUL Listed, RoHS, DIN EN 60332-1-2, DIN VDE 0472, UL 758/1581 FT1, UL 758/1581, IEC 61076-2-111, EAC | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series 14250 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed for robust performance in demanding environments. Featuring a 4-position configuration, it is crafted from halogen-free PUR material, ensuring both flexibility and durability. The cable is specifically engineered for power supply applications with a sleek black-grey outer sheath. With a cable length of 1.5 metres, it seamlessly integrates into various installations. Designed with direct current up to 16 A and a nominal voltage of 63 V, this product meets the rigorous standards required in industrial settings. The innovative L-coding prevents mismatching, providing users with a safe and reliable connection.
Superior insulation properties enhance electrical safety
Protection against oil and abrasion extends lifespan in harsh conditions
Lightweight yet durable design facilitates easier handling and installation
Meets international standards for quality and safety
Related links
- Phoenix Contact 14250 Grey, Black Polyurethane 80 °C
- Phoenix Contact 14250 Black, Grey Polyurethane 80 °C
- Phoenix Contact 14250 Black, Grey Polyurethane 80 °C
- Phoenix Contact 14250 Black, Grey Polyurethane 80 °C
- Phoenix Contact 14250 Black, Grey Polyurethane 80 °C
- Phoenix Contact 14250 Grey Polyurethane 80 °C
- Phoenix Contact 14250 Black, Grey Polyurethane 80 °C
- Phoenix Contact 14250 Black, Grey Polyurethane 80 °C
