Phoenix Contact 14148, 5 m 5 Core Power Cable, Grey Polyurethane 80 °C
- RS Stock No.:
- 488-587
- Mfr. Part No.:
- 1414803
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-587
- Mfr. Part No.:
- 1414803
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Outside Diameter | 10.4 mm | |
| Jacket Material | Polyurethane | |
| Voltage | 63 V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 61076-2-111, RoHS Compliant | |
| Cable CSA | 2.5 mm² | |
| Series | 14148 | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Outside Diameter 10.4 mm | ||
Jacket Material Polyurethane | ||
Voltage 63 V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals IEC 61076-2-111, RoHS Compliant | ||
Cable CSA 2.5 mm² | ||
Series 14148 | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable characterised by its five-position design and halogen-free PUR material, ensures reliable performance and durability. Engineered with advanced shielding technology, it effectively reduces electromagnetic interference, making it ideal for various applications in automation and control cabinet engineering. The angled M12 socket, combined with L-coding, offers easy and safe connection, enabling straightforward integration into existing systems. With a robust cable length of 5 metres and a temperature range suitable for diverse conditions, this cable is the perfect choice for demanding operational needs within sectors such as automation, power supply, and beyond.
Designed to withstand harsh industrial conditions, making it suitable for a wide range of applications
Tested for durability with a high number of insertion cycles to ensure longevity
Lightweight design facilitates easy handling and installation across various setups
IP65 and IP67 ratings ensure protection against dust and water ingress
Related links
- Phoenix Contact 14148 Grey Polyurethane 80 °C
- Phoenix Contact 14148 Grey Polyurethane 80 °C
- Phoenix Contact 14148 Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14148 Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact 14148 Black, Grey Polyurethane 90 °C
- Phoenix Contact 14148 Grey, Black Polyurethane 90 °C
- Phoenix Contact 14148 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14148 Orange Polyurethane 85 °C
