Phoenix Contact 14148 5 Core Power Cable, Grey 2.5mm² 80 °C, 5 m PUR
- RS Stock No.:
- 280-628
- Mfr. Part No.:
- 1414803
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€91.85
(exc. VAT)
€112.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.85 |
*price indicative
- RS Stock No.:
- 280-628
- Mfr. Part No.:
- 1414803
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Outside Diameter | 10.4mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 61076-2-111, RoHS Compliant | |
| Cable CSA | 2.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | 14148 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Outside Diameter 10.4mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals IEC 61076-2-111, RoHS Compliant | ||
Cable CSA 2.5mm² | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series 14148 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable offers a robust and efficient solution for power supply applications. Designed with advanced shielding technology, it ensures reliable performance even in challenging environments. Its 5-position design is complemented by a free cable end and an angled M12 socket, making it ideal for various industrial settings. The halogen-free PUR material adds an extra layer of durability, while the distinct L-coding feature protects against mismatching. Engineered for direct current usage up to 16 A/63 V, this cable is not only versatile but also exceptionally safe, having undergone 100% electrical testing.
Unique L coding avoids connection mismatches simplifying installation
Halogen free PUR material enhances durability and safety
Designed for both fixed and flexible installation adapting to various environments
Related links
- Phoenix Contact 14148 5 Core Power Cable 5 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable 5 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable Grey 2.5mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable Black 2.5mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable 10 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable Grey 2.5mm² 90 °C, 5 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable Black 2.5mm² 90 °C, 5 m Polyurethane
