Phoenix Contact SAC 5 Core Power Cable, Grey 1.5mm² 80 °C, 10 m PUR
- RS Stock No.:
- 494-614
- Mfr. Part No.:
- 1424608
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-614
- Mfr. Part No.:
- 1424608
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 10m | |
| Outside Diameter | 9.1mm | |
| Jacket Material | PUR | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50267-2-1, cUL Listed | |
| Cable CSA | 1.5mm² | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 10m | ||
Outside Diameter 9.1mm | ||
Jacket Material PUR | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50267-2-1, cUL Listed | ||
Cable CSA 1.5mm² | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed for reliable and efficient electrical connections in various industrial applications. With its 5-position configuration and halogen-free PUR material, it ensures not only safety but also longevity in demanding environments. The cable is tailored for direct current usage, making it ideal for robust power supplies. Its innovative design features an angled M12 socket for seamless integration with existing systems. Additionally, the grey RAL 7001 colour enhances visibility while maintaining a professional aesthetic. Emphasising easy installation, this power cable provides a safe connection with strong performance metrics, making it a versatile choice for numerous applications.
Offers robust protection against mismatching with a special L coding mechanism
Constructed from halogen free materials for enhanced safety standards
Capable of withstanding a wide operational temperature range for diverse environments
Designed for over 100 insertion/withdrawal cycles to ensure durability over time
Meets stringent UL and EAC RoHS regulations for enhanced environmental compliance
Features a lightweight construction for easy handling and installation
IP65 and IP67 ratings provide exceptional protection against dust and moisture
Related links
- Phoenix Contact 14246 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 10 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
