Phoenix Contact 14250, 600 mm 5 Core Power Cable, Grey Polyurethane 80 °C
- RS Stock No.:
- 496-328
- Mfr. Part No.:
- 1425010
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-328
- Mfr. Part No.:
- 1425010
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 600mm | |
| Outside Diameter | 8.6 mm | |
| Jacket Material | Polyurethane | |
| Voltage | 63 V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 5 x 2.5 mm² | |
| Standards/Approvals | cUL Listed, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT2, UL Listed | |
| Conductor Material | Bare Copper Wire | |
| Series | 14250 | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 600mm | ||
Outside Diameter 8.6 mm | ||
Jacket Material Polyurethane | ||
Voltage 63 V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 5 x 2.5 mm² | ||
Standards/Approvals cUL Listed, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT2, UL Listed | ||
Conductor Material Bare Copper Wire | ||
Series 14250 | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable stands out for its robust design, making it an ideal choice for demanding industrial applications. This power cable features a 5-position configuration and is crafted from halogen-free PUR material, ensuring both safety and reliability. Its M12 connectors offer a secure and straightforward connection, accommodating direct current up to 16 A/63 V. Exceptional flexibility is combined with resilience, as this cable maintains operational integrity across a wide temperature range. Designed with meticulous attention to detail, it guarantees compatibility with various industrial systems, ensuring seamless integration into your projects. With this power cable, users can expect durability and consistent performance in challenging environments.
Halogen free material enhances safety standards
Flexible design supports both fixed and movable installations
IP65 and IP67 protection ratings safeguard against dust and water ingress
Robust build withstands harsh environmental conditions
Suitable for a variety of industrial applications
Easy integration with existing systems due to M12 compatibility
Electrical properties ensure efficient power delivery
Environmentally friendly design meets multiple compliance standards
Multi layer insulation maintains high resistance levels
Related links
- Phoenix Contact 14250 Grey Polyurethane 80 °C
- Phoenix Contact 14250 Black, Grey Polyurethane 80 °C
- Phoenix Contact 14250 Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey Polyurethane 80 °C
- Phoenix Contact 14250 Grey Polyurethane 80 °C
- Phoenix Contact 14250 Grey Polyurethane 80 °C
- Phoenix Contact 14250 Black, Grey Polyurethane 85 °C
- Phoenix Contact 14250 Grey, Black Polyvinyl Chloride 80 °C
