Phoenix Contact 14250, 600 mm 5 Core Power Cable, Grey Polyvinyl Chloride 80 °C

Unavailable
RS will no longer stock this product.
RS Stock No.:
496-330
Mfr. Part No.:
1425014
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

600mm

Outside Diameter

10.1 mm

Jacket Material

Polyvinyl Chloride

Voltage

63 V

Minimum Operating Temperature

80°C

Standards/Approvals

UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed

Cable CSA

5 x 2.5 mm²

Maximum Operating Temperature

80°C

Conductor Material

Bare Copper Wire

Series

14250

COO (Country of Origin):
PL
The Phoenix Contact Power Cable is designed to deliver reliable power supply solutions in various industrial settings. With a robust construction featuring five positions, this power cable ensures peak performance while maintaining a compact footprint. Its PVC grey sheath offers durability and resistance to wear, making it perfect for demanding applications. The intelligent L-coding mechanism prevents incorrect connections, further enhancing operational safety. This product seamlessly integrates into modern automation frameworks, offering a dependable connection for sensors and devices requiring a stable power source. With an impressive temperature tolerance and protection ratings, it's specifically designed to function in challenging environmental conditions, ensuring longevity and efficiency in performance.

Easy installation due to the straight M12 plug and socket construction

Enhances safety with 100% electrically tested components

Offers environmental resistance catering to various industrial applications

Minimises downtime through rapid insertion and withdrawal cycles

Meets strict flammability standards to ensure safety in sensitive areas

Versatile use in multiple sectors including automation and manufacturing

Provides superior insulation resistance for enhanced electrical performance

Related links