Phoenix Contact SAC, 5 m 4 Core Power Cable, Grey, Black Polyurethane 80 °C
- RS Stock No.:
- 496-424
- Mfr. Part No.:
- 1415198
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-424
- Mfr. Part No.:
- 1415198
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 6.75mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | IEC 61076-2-111, cUL Listed, DIN EN 50276-2-1, UL Listed, UL 758/1581 FT2, UL 758/1581, RoHS, DIN EN 60332-2-2, EAC, DIN VDE 0472, DIN EN 60811-404 | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey, Black | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Outside Diameter 6.75mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals IEC 61076-2-111, cUL Listed, DIN EN 50276-2-1, UL Listed, UL 758/1581 FT2, UL 758/1581, RoHS, DIN EN 60332-2-2, EAC, DIN VDE 0472, DIN EN 60811-404 | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed for efficient and reliable performance in a variety of industrial applications. The angled M12 connectors, featuring a T-coding, ensure secure connections for power supply needs. Constructed with a robust PUR halogen-free jacket, this product guarantees durability and resistance to harsh environmental conditions. With a generous cable length of 5 meters, it accommodates flexible setup requirements, making it ideal for both fixed and movable installations. This cable supports direct current operations up to 12 A/63 V, catering to diverse power needs in automation and control cabinet manufacturing. Compliance with stringent safety standards further enhances its appeal for industrial use.
Offers reliable performance in demanding environments
Equipped with T coded connectors for secure connections
Constructed from halogen free materials to ensure safety
Designed for high flexibility with an adaptable cable length
Compatible with direct current for versatile application
Meets international safety standards for peace of mind
Robust design minimises risk of damage in challenging conditions
Related links
- Phoenix Contact SAC Black Polyurethane
- Phoenix Contact SAC Black Polyurethane 85 °C
- Phoenix Contact SAC Black Polyvinyl Chloride
- Phoenix Contact SAC Black Polyvinyl Chloride 85 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Connector Tool Kits | Ferrule Tool Kit
