Phoenix Contact SAC, 3 m 4 Core Power Cable, Black, Grey Polyvinyl Chloride 80 °C
- RS Stock No.:
- 496-471
- Mfr. Part No.:
- 1425104
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€62.14
(exc. VAT)
€76.43
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €62.14 |
*price indicative
- RS Stock No.:
- 496-471
- Mfr. Part No.:
- 1425104
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Outside Diameter | 9.5mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed, cUL Listed | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Outside Diameter 9.5mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed, cUL Listed | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is expertly designed for seamless connectivity in various applications, featuring a robust 4-position configuration and high-quality PVC insulation. Optimised for power supply applications, this cable delivers superior performance capable of handling direct current up to 16 A and 63 V. With a length of 3 metres, it provides flexible installation options while ensuring reliable durability. Its straight M12 connectors, both at the plug and socket ends, facilitate effortless connections, crucial for industrial settings.
Built to withstand harsh ambient conditions with IP65 and IP67 protection
Provides outstanding mechanical properties, ensuring durability
Resistant to various environmental factors such as oil and flame
Designed for extensive cyclic use with a high number of insertion cycles
Related links
- Phoenix Contact SAC Grey Polyvinyl Chloride
- Phoenix Contact SAC Grey Polyvinyl Chloride 85 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
