Phoenix Contact SAC 5 Core Power Cable, Grey 2.5mm² 80 °C, 5 m PVC
- RS Stock No.:
- 519-120
- Mfr. Part No.:
- 1414893
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-120
- Mfr. Part No.:
- 1414893
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Jacket Material | PVC | |
| Outside Diameter | 10.1mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Jacket Material PVC | ||
Outside Diameter 10.1mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable designed for robust performance in a variety of demanding applications. With its 5-position M12 connectors, this product ensures reliable connections for power supply requirements. Manufactured from durable PVC grey material (RAL 7001), this cable is not only built to last but also maintains flexibility even under challenging conditions. Engineered to handle direct current up to 16 A and voltages of up to 63 V, it is suitable for industrial environments where dependable power is essential. With a cable length of 5 metres, it readily accommodates installation needs while maintaining performance integrity. Its protection against environmental factors such as moisture further enhances its usability across multiple applications.
Ideal for applications requiring reliable power supply in industrial settings
Constructed from durable materials ensuring longevity and resilience
Features special L coding to prevent incorrect connections
Designed to withstand a range of ambient temperatures for versatile use
Electrical properties ensure high insulation resistance for safety
Minimal bending radius specifications for easy installation in tight spaces
Complies with both UL and RoHS standards for quality and safety assurance
Lightweight design facilitates easy handling and installation
Related links
- Phoenix Contact SAC 5 Core Power Cable 5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable Grey 2.5mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable Black 2.5mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 10 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable Grey 2.5mm² 80 °C, 3 m Polyvinyl Chloride
