Phoenix Contact SAC, 3 m 6 Core Power Cable, Black, Grey Polyvinyl Chloride 80 °C
- RS Stock No.:
- 519-158
- Mfr. Part No.:
- 1414939
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-158
- Mfr. Part No.:
- 1414939
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Outside Diameter | 9.75 mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 690 V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | EAC, UL Listed, UL 758/1581 FT1, cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, UL 758/1581, RoHS, IEC 61076-2-111 | |
| Cable CSA | 6 x 1.5 mm² | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Outside Diameter 9.75 mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 690 V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals EAC, UL Listed, UL 758/1581 FT1, cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, UL 758/1581, RoHS, IEC 61076-2-111 | ||
Cable CSA 6 x 1.5 mm² | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is engineered for superior performance in demanding applications. Designed with precision, it features a six-position configuration and robust PVC outer sheath in a striking black-grey finish. Compatible with M12 connectors, the product excels in transmitting AC current up to 8 A and 690 V, ensuring reliability in power supply. Its 3-metre length provides optimal flexibility for installations in tight spaces. Furthermore, the cable is built to withstand extreme environmental conditions, with a temperature resilience ranging from -40 °C to 80 °C. This product not only complies with strict international standards but also boasts a flammability rating of UL 94 V0, allowing for peace of mind when integrated into various industrial settings.
Constructed from durable materials for longevity
Designed to prevent mismatching with special M-coding
Exhibits excellent insulation characteristics for safe operation
Meets IPC65 and IP67 protection ratings, ensuring resilience against dust and moisture
Features a non-shielded design for straightforward connectivity
Utilizes 78x 0.15 mm conductor structure for efficient current transmission
Facilitates easy installation and handling with an external diameter of 9.75 mm
Compatible with a diverse range of applications across various industries
Related links
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14149 Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Orange Polyvinyl Chloride 80 °C
