Phoenix Contact 14148, 3 m 5 Core Power Cable, Orange Polyurethane 85 °C
- RS Stock No.:
- 519-281
- Mfr. Part No.:
- 1414838
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-281
- Mfr. Part No.:
- 1414838
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Orange | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 9.9 mm | |
| Voltage | 690 V | |
| Minimum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant, IEC 61076-2-111 | |
| Cable CSA | 2.5 mm² | |
| Conductor Material | Bare Copper Wire | |
| Series | 14148 | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Orange | ||
Cable Length 3m | ||
Jacket Material Polyurethane | ||
Outside Diameter 9.9 mm | ||
Voltage 690 V | ||
Minimum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant, IEC 61076-2-111 | ||
Cable CSA 2.5 mm² | ||
Conductor Material Bare Copper Wire | ||
Series 14148 | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable features a robust design with advanced shielding technology, ensuring reliable performance even in demanding environments. It is specifically designed for AC current applications up to 16 A and 690 V, making it a versatile choice for various power supply situations. Constructed from halogen-free materials, the cable not only prioritises safety but also adheres to environmental standards, making it suitable for a wide range of applications. With a length of 3 meters, this cable is perfect for installations requiring flexibility and durability, making it an ideal option for both industrial and commercial use. Whether for automation systems or in production environments, the power cable ensures a secure and dependable connection.
Suitable for fixed and flexible installations providing versatility
IP65 and IP67 protection ratings ensure reliability in harsh conditions
Special K coding prevents mismatched connections for ease of use
Dynamic load capacity allows for high durability in bending applications
Cable weight is minimal for easy handling during installations
Resistant to oil, abrasion, and microbe affects, assuring longevity
Related links
- Phoenix Contact 14148 Orange Polyurethane 85 °C
- Phoenix Contact 14148 Orange Polyurethane 85 °C
- Phoenix Contact 14148 Orange Polyurethane 85 °C
- Phoenix Contact 14148 Orange Polyurethane 85 °C
- Phoenix Contact 14148 Grey Polyurethane 85 °C
- Phoenix Contact 14148 Grey, Black Polyurethane 90 °C
- Phoenix Contact 14147 Orange Polyurethane 85 °C
- Phoenix Contact 14148 Black, Grey Polyvinyl Chloride 80 °C
