Phoenix Contact 14148 5 Core Power Cable, Orange 2.5mm² 85 °C, 3 m PUR
- RS Stock No.:
- 280-636
- Mfr. Part No.:
- 1414838
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€72.50
(exc. VAT)
€89.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.50 |
*price indicative
- RS Stock No.:
- 280-636
- Mfr. Part No.:
- 1414838
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Orange | |
| Cable Length | 3m | |
| Outside Diameter | 9.9mm | |
| Jacket Material | PUR | |
| Voltage | 690V | |
| Minimum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant, IEC 61076-2-111 | |
| Cable CSA | 2.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 85°C | |
| Series | 14148 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Orange | ||
Cable Length 3m | ||
Outside Diameter 9.9mm | ||
Jacket Material PUR | ||
Voltage 690V | ||
Minimum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant, IEC 61076-2-111 | ||
Cable CSA 2.5mm² | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 85°C | ||
Series 14148 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed for reliable power supply connections in various applications. Constructed with a robust halogen-free PUR sheath in a vibrant orange RAL 2003, this cable ensures not only excellent performance but also durability in environments subject to electromagnetic interference. Advanced Shielding Technology provides superior protection, making it an ideal choice for industrial settings. The angled M12 plug with K-coding guarantees secure connections, preventing mismatches while ensuring efficient power transfer.
Meets rigorous standards for overvoltage and protection class
Designed for high mechanical endurance with over 100 insertion cycles
Exceptional insulation resistance safeguards uninterrupted performance
Environmentally compliant fulfilling EU RoHS and REACH requirements
Related links
- Phoenix Contact 14148 5 Core Power Cable 5 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact 14147 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable Black 2mm² 3 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable Black 2.5mm² 90 °C, 5 m Polyurethane
