Phoenix Contact SAC, 1.5 m 5 Core Power Cable, Grey Polyvinyl Chloride 80 °C
- RS Stock No.:
- 519-335
- Mfr. Part No.:
- 1424609
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-335
- Mfr. Part No.:
- 1424609
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 1.5m | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 9.1 mm | |
| Voltage | 63 V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 60332-1-2, cUL Listed, DIN EN 60811-404, IEC 61076-2-111, EAC, UL 758/1581, UL Listed, RoHS, UL 758/1581 FT1 | |
| Cable CSA | 5 x 1.5 mm² | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 1.5m | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 9.1 mm | ||
Voltage 63 V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 60332-1-2, cUL Listed, DIN EN 60811-404, IEC 61076-2-111, EAC, UL 758/1581, UL Listed, RoHS, UL 758/1581 FT1 | ||
Cable CSA 5 x 1.5 mm² | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is engineered for reliability and efficiency in power supply applications. This robust 5-position power cable features a straight M12 connection with L-coding, ensuring a secure and stable connection suitable for direct current operations up to 12 A at 63 V. Its durable PVC construction in a subtle grey hue adds to the aesthetic appeal while ensuring long-lasting performance in various environments. Designed to operate in temperatures ranging from -40 °C to 80 °C and extreme conditions with an IP65/IP67 protection rating, this product is ideal for use across multiple industries, from automation to automotive. The thoughtful integration of high-quality materials guarantees electrical integrity, making it a reliable choice for demanding applications.
Designed for direct current up to 63 V
Crafted to withstand extreme temperatures between -40 °C and 80 °C
Incorporates robust L-coding for protection against mismatching
IP65 and IP67 rated for dust and water resistance
Constructed with PVC for flexibility and durability
Extensive testing guarantees 100% electrical reliability
Suitable for insertion and withdrawal cycles of over 100
Features a distinctly grey outer sheath for easy identification
Utilises high-quality CuZn contact material for optimal conductivity
Related links
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Orange Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
