RS PRO 2 Core Power Cable, Black 70 °C, 50 m PVC
- RS Stock No.:
- 606-059
- Manufacturer:
- RS PRO
Subtotal (1 reel of 50 metres)*
€55.62
(exc. VAT)
€68.41
(inc. VAT)
- 22 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €55.62 | €1.112 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 606-059
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 2 | |
| Jacket Colour | Black | |
| Cable Length | 50m | |
| Jacket Material | PVC | |
| Voltage | 500V | |
| Conductor Type | Plain | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | BASEC, BS EN 50363-3, BS EN 50363-4-1, BS EN 50525-2-11 Clause 4.2, BS EN 60228, BS7671 IET, RoHS | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Annealed Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 2 | ||
Jacket Colour Black | ||
Cable Length 50m | ||
Jacket Material PVC | ||
Voltage 500V | ||
Conductor Type Plain | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals BASEC, BS EN 50363-3, BS EN 50363-4-1, BS EN 50525-2-11 Clause 4.2, BS EN 60228, BS7671 IET, RoHS | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Annealed Copper | ||
- COO (Country of Origin):
- GB
RS PRO 0.75 mm² Flexible Cable, 50 m
Features and Benefits
Polyvinyl Chloride Jacket: Offers robust protection against environmental factors
Plain Conductor Type: Ensures consistent performance and ease of installation
Operating Temperature Range: Suitable for environments from -15 °C to 70 °C
Voltage Rating of 500 V: Supports a wide range of electrical applications
2-Core Design: Facilitates straightforward wiring and installation
50 m Length: Provides ample cable for extensive installations
Applications
Electrical installations
Control panels
Building wiring
Why RS PRO?
Related links
- RS PRO 2 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 5 Core Power Cable 50 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 50 m Polyvinyl Chloride
- RS PRO 2 Core Power Cable 50 m Polyvinyl Chloride
- RS PRO 2 Core Power Cable 50 m Polyvinyl Chloride
- RS PRO 2 Core Power Cable 50 m Polyvinyl Chloride
- RS PRO 2 Core Power Cable 50 m Polyvinyl Chloride
- RS PRO 2 Core Power Cable 50 m Cross Linked Polyethylene
