RS Better World

RS PRO HO5VV-F / 3184Y 4 Core Power Cable, Black 2mm², 2.5 mm² 70 °C, 100 m PVC

Subtotal (1 reel of 100 metres)*

€561.53

(exc. VAT)

€690.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€561.53€5.615

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
606-073
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Black

Cable Length

100m

Jacket Material

PVC

Voltage

500V

Minimum Operating Temperature

-15°C

Conductor Type

Plain

Cable CSA

2mm², 2.5mm²

Standards/Approvals

BASEC, BS EN 50363-3, BS EN 50363-4-1, BS EN 50525-2-11 Clause 4.2, BS EN 60228, BS7671 IET, RoHS

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Conductor Material

Annealed Copper

Series

HO5VV-F / 3184Y

Maximum Operating Temperature

70°C

COO (Country of Origin):
GB

RS PRO 2.5 mm² Flexible Cable, 100 m


This RS PRO flexible cable is designed for reliable electrical connections in various industrial and commercial settings. With a conductor MADE from annealed copper, it ensures excellent conductivity and durability. The cable is suitable for installations requiring flexibility and robust performance.

Features and Benefits


Annealed Copper Conductor: Provides superior conductivity and long-lasting performance
Polyvinyl Chloride Jacket: Offers protection against environmental factors and mechanical stress
4 Cores: Suitable for complex wiring needs
Temperature Range -15 °C to 70 °C: Ensures performance in diverse environmental conditions
Voltage Rating 500 V: Suitable for medium voltage applications
Plain Conductor Type: Facilitates easy installation and connection
50/0.25 Core Strands: Enhances flexibility and ease of handling
Black Jacket Colour: Ideal for discrete installations

Applications


Electrical installations
Industrial machinery
Commercial wiring
Control panels

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy