RS Better World

RS PRO 5 Core Power Cable, Black 1mm², 2 mm² 70 °C, 50 m PVC

Subtotal (1 reel of 50 metres)*

€156.91

(exc. VAT)

€193.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€156.91€3.138

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
606-082
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Black

Cable Length

50m

Jacket Material

PVC

Voltage

500V

Conductor Type

Plain

Minimum Operating Temperature

-15°C

Standards/Approvals

BASEC, BS EN 50363-3, BS EN 50363-4-1, BS EN 50525-2-11 Clause 4.2, BS EN 60228, BS7671 IET, RoHS

Cable CSA

1mm², 2mm²

Better World Claim

Low Carbon Manufacture

Better World Product

Yes

Maximum Operating Temperature

70°C

Conductor Material

Annealed Copper

COO (Country of Origin):
GB

RS PRO 1 mm² Flexible Cable, 50 m Length


This RS PRO flexible cable is designed for reliable electrical connections in various industrial settings. With a conductor MADE from annealed copper, it ensures excellent conductivity and flexibility, making it Ideal for installations where space is limited or movement is required. The cable's robust PVC jacket provides durability and protection against environmental factors.

Features and Benefits


Annealed Copper Conductor: Ensures high conductivity and flexibility for efficient electrical performance
Polyvinyl Chloride Jacket: Offers durability and protection against mechanical damage and environmental conditions
5 Cores: Suitable for complex wiring needs, allowing multiple connections in a single cable
Operating Temperature Range -15 °C to 70 °C: Suitable for use in a variety of environments, ensuring reliable performance
Voltage Rating 500 V: Supports a wide range of electrical applications
Plain Conductor Type: Provides a smooth surface for easy installation and connection
32/0.2 Core Strands: Enhances flexibility and ease of handling during installation
Black Jacket Colour: Ideal for discrete installations and easy identification

Applications


Industrial machinery
Control panels
Electrical installations
Building wiring

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy