RS PRO HO5VV-F / H3185Y 5 Core Power Cable, White 1.5mm², 2 mm² 70 °C, 50 m PVC
- RS Stock No.:
- 606-088
- Manufacturer:
- RS PRO
Subtotal (1 reel of 50 metres)*
€220.12
(exc. VAT)
€270.75
(inc. VAT)
- 5 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €220.12 | €4.402 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 606-088
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | White | |
| Cable Length | 50m | |
| Jacket Material | PVC | |
| Voltage | 500V | |
| Conductor Type | Plain | |
| Minimum Operating Temperature | -15°C | |
| Cable CSA | 1.5mm², 2mm² | |
| Standards/Approvals | BASEC, BS EN 50363-3, BS EN 50363-4-1, BS EN 50525-2-11 Clause 4.2, BS EN 60228, BS7671 IET, RoHS | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Maximum Operating Temperature | 70°C | |
| Series | HO5VV-F / H3185Y | |
| Conductor Material | Annealed Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour White | ||
Cable Length 50m | ||
Jacket Material PVC | ||
Voltage 500V | ||
Conductor Type Plain | ||
Minimum Operating Temperature -15°C | ||
Cable CSA 1.5mm², 2mm² | ||
Standards/Approvals BASEC, BS EN 50363-3, BS EN 50363-4-1, BS EN 50525-2-11 Clause 4.2, BS EN 60228, BS7671 IET, RoHS | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
Maximum Operating Temperature 70°C | ||
Series HO5VV-F / H3185Y | ||
Conductor Material Annealed Copper | ||
- COO (Country of Origin):
- GB
RS PRO 1.5 mm² Flexible Cable, 50 m Length
Features and Benefits
Polyvinyl Chloride Jacket: Offers robust protection and insulation
Plain Conductor Type: Ensures consistent electrical performance
Five Cores: Supports multi-functional electrical applications
Voltage Rating of 500 V: Suitable for a wide range of electrical systems
30/0.25 Core Strands: Enhances flexibility and ease of installation
White Jacket Colour: Facilitates easy identification and aesthetic integration
Applications
Commercial wiring systems
Flexible power distribution
Why RS PRO?
Related links
- RS PRO HO5VV-F / H3185Y 5 Core Power Cable 2 mm² 70 °C, 100 m Polyvinyl Chloride
- RS PRO HO5VV-F / H3185Y 5 Core Power Cable 2 mm² 70 °C, 50 m Polyvinyl Chloride
- RS PRO HO5VV-F / H3185Y 5 Core Power Cable 2 mm² 70 °C, 50 m Polyvinyl Chloride
- RS PRO HO5VV-F / H3185Y 5 Core Power Cable 2 mm² 70 °C, 50 m Polyvinyl Chloride
- RS PRO HO5VV-F / H3185Y 5 Core Power Cable 2.5 mm² 70 °C, 50 m Polyvinyl Chloride
- RS PRO HO5VV-F / H3185Y 5 Core Power Cable 2 mm² 70 °C, 100 m Polyvinyl Chloride
- RS PRO HO5VV-F / H3185Y 5 Core Power Cable 2 mm² 70 °C, 100 m Polyvinyl Chloride
- RS PRO HO5VV-F / H3185Y 5 Core Power Cable 2.5 mm² 70 °C, 100 m Polyvinyl Chloride
