RS Better World

RS PRO 3 Core Power Cable, White 1mm², 2 mm² 90 °C, 100 m PVC

Subtotal (1 reel of 100 metres)*

€206.20

(exc. VAT)

€253.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€206.20€2.062

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
606-113
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Number of Cores

3

Jacket Colour

White

Cable Length

100m

Jacket Material

PVC

Voltage

500V

Conductor Type

Plain

Minimum Operating Temperature

-15°C

Standards/Approvals

BASEC, BS EN 50363-3, BS EN 50363-4-1, BS EN 50525-2-11 Clause 5.2, BS EN 60228, BS7671 IET, RoHS

Cable CSA

1mm², 2mm²

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Maximum Operating Temperature

90°C

Conductor Material

Annealed Copper

COO (Country of Origin):
GB

RS PRO 1 mm² Flexible Cable, 100 m


This RS PRO flexible cable is designed for a wide range of electrical applications, offering reliable performance and durability. With a conductor MADE from annealed copper, this cable ensures excellent conductivity and flexibility, making it Ideal for installations where space is limited.

Features and Benefits


Annealed Copper Conductor: Provides superior conductivity and flexibility
Polyvinyl Chloride Jacket: Offers protection against environmental factors and mechanical stress
Plain Conductor Type: Ensures consistent electrical performance
32/0.2 Core Strands: Enhances flexibility and ease of installation
Temperature Range -15 °C to 90 °C: Suitable for various environmental conditions
Voltage Rating 500 V: Supports a wide range of electrical applications
White Jacket Colour: Aesthetic and easy to identify in installations

Applications


Electrical installations
Domestic wiring
Industrial machinery
Control panels

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy