Phoenix Contact 11588 5 Core Power Cable, Grey 2.5mm² 80 °C, 3 m PUR

Subtotal (1 pack of 100 units)*

€4,200.29

(exc. VAT)

€5,166.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€4,200.29€42.003

*price indicative

RS Stock No.:
629-565
Mfr. Part No.:
1158866
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

3m

Outside Diameter

8.6mm

Jacket Material

PUR

Voltage

30V

Minimum Operating Temperature

50°C

Cable CSA

2.5mm²

Standards/Approvals

DIN EN 60811-404, DIN EN 60332-2-2, IEC 61076-2-111, DIN EN 50267-2-1, UL 758/1581, DIN VDE 0472 part 815

Maximum Operating Temperature

80°C

Series

11588

Conductor Material

Bare Copper Wire

COO (Country of Origin):
PL
The Phoenix Contact SAC-5P-3.0-280/M12FRL FE CH-MA power cable is expertly designed for precise power supply applications, featuring a 5-position configuration that accommodates various electronic setups. This robust cable harnesses high-quality materials including halogen-free PUR for enhanced safety and environmental compliance. Ideal for direct current usage up to 16 A and 63 V, it seamlessly integrates into both fixed and flexible installations, ensuring long-lasting performance. With a cable length of 3 metres, this product provides the necessary flexibility for multiple applications, while its innovative shielding and insulation characteristics uphold superior electrical integrity. The connector's angled M12 design allows for efficient space utilisation, making it a preferred choice for modern industrial environments.

Crafted from Durable PUR halogen-free material for safety

Engineered for up to 16 A and 63 V, ensuring reliable performance

Designed for both fixed and flexible installations to suit diverse applications

Features a space-saving angled M12 connector for easy integration

Lightweight design enhances ease of handling and installation

Resistant to various environmental challenges, promoting longevity

Supports a wide operating temperature range, ensuring versatility under different conditions

Compliant with relevant standards for added reliability and peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy