Belden 19352 3 Core Power Cable, Black 60 °C, 76 m PVC
- RS Stock No.:
- 136-6330
- Mfr. Part No.:
- 19352 010250
- Manufacturer:
- Belden
Subtotal (1 reel of 76 metres)*
€622.38
(exc. VAT)
€765.53
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €622.38 | €8.189 |
*price indicative
- RS Stock No.:
- 136-6330
- Mfr. Part No.:
- 19352 010250
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Black | |
| Cable Length | 76m | |
| Outside Diameter | 8.33mm | |
| Jacket Material | PVC | |
| Voltage | 300V | |
| Minimum Operating Temperature | 60°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE, CSA, UL | |
| Core Strands | 42 x 34AWG | |
| Maximum Operating Temperature | 60°C | |
| Series | 19352 | |
| Conductor Material | Copper | |
| Size of Strands | 34AWG | |
| Number of Strands | 42 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Black | ||
Cable Length 76m | ||
Outside Diameter 8.33mm | ||
Jacket Material PVC | ||
Voltage 300V | ||
Minimum Operating Temperature 60°C | ||
Conductor Type Stranded | ||
Standards/Approvals CE, CSA, UL | ||
Core Strands 42 x 34AWG | ||
Maximum Operating Temperature 60°C | ||
Series 19352 | ||
Conductor Material Copper | ||
Size of Strands 34AWG | ||
Number of Strands 42 | ||
- COO (Country of Origin):
- US
Belden Power Cable, 8.33mm OD, 42 Core Strands - 19352 010250
Do you chop and change your equipment around every now and then? Install this power cable from Belden to make temporary electrical connections easy. It's a 76m-long portable cordset that easily reaches tools in different places. Three highly conductive copper cores zoom electricity between your supply and applications. The rugged PVC jacket brushes off chemical and abrasive damage, so you can rely on long-lasting durability in tough industrial setups.
Features & Benefits
• EMI-resistant insulation ensures clear transmissions
• Stranded conductors make it bendy enough to flex around corners
• UV-resistant for use in direct sunlight
Applications
• Warehouses
• Factory floors
• Medical imaging suites
• IT networks
What's the operational voltage rating of this power cable?
It has a 300V rating, so you can confidently use it with low-voltage and medium-voltage industrial applications.
What's the highest temperature this power cable can handle?
This unit works like a charm in temperatures up to +60°C.
Related links
- Belden 19401 3 Core Power Cable 76 m Polyvinyl Chloride
- Alpha Wire Alpha Essentials Cords & Cord Sets 3 Core Power Cable 76 m Polyvinyl Chloride
- Alpha Wire Alpha Essentials Cords & Cord Sets 3 Core Power Cable 76 m Polyvinyl Chloride
- Alpha Wire Alpha Essentials Cords & Cord Sets 3 Core Power Cable 76 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 50 m Polyvinyl Chloride
