AXINDUS H05VV-F Power Cable 70 °C PVC

Image representative of range

Subtotal (1 reel of 50 metres)*

€76.99

(exc. VAT)

€94.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€76.99€1.54

*price indicative

RS Stock No.:
201-0660
Mfr. Part No.:
VVF3G15G
Manufacturer:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Product Type

Power Cable

Jacket Material

PVC

Standards/Approvals

EN 50525-2-11

Series

H05VV-F

Conductor Material

Bare Copper

Maximum Operating Temperature

70°C

COO (Country of Origin):
BA
The CAE Multimedia Connect H05VV-F flexible harmonized cables, used for the interior wiring of medium sized electrical appliances.

Stranded bare copper conductor material

PVC core insulation

IEC 60228 class 5 conductor class

Operating temperature is -5°C to +70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy