RS PRO 3 Core Power Cable, Blue 16mm² 70 °C, 100 m PVC
- RS Stock No.:
- 209-8002
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€2,097.30
(exc. VAT)
€2,579.70
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | €20.973 | €2,097.30 |
*price indicative
- RS Stock No.:
- 209-8002
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Blue | |
| Cable Length | 100m | |
| Jacket Material | PVC | |
| Voltage | 450V, 750V | |
| Minimum Operating Temperature | -5°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | REACH, Euroclass Eca, CE, RoHS, VDE | |
| Cable CSA | 16mm² | |
| Number of Strands | 116 | |
| Core Strands | 116 x 400 μm | |
| Size of Strands | 400μm | |
| Fire Behaviour | Flame Retardant | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Blue | ||
Cable Length 100m | ||
Jacket Material PVC | ||
Voltage 450V, 750V | ||
Minimum Operating Temperature -5°C | ||
Conductor Type Stranded | ||
Standards/Approvals REACH, Euroclass Eca, CE, RoHS, VDE | ||
Cable CSA 16mm² | ||
Number of Strands 116 | ||
Core Strands 116 x 400 μm | ||
Size of Strands 400μm | ||
Fire Behaviour Flame Retardant | ||
Conductor Material Copper | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- TR
RS PRO Submersible Pump Cables, 16mm, 100m
Introducing submersible pump cables from RS PRO, a range of high quality, durable and flexible cables designed specifically to work in the harsh underwater environments that the installation location can be in. This pump cable features a multicore construction making them perfect for applications that require multiple cores to be wired, whilst keeping them organised and safe. The strands are housed in a durable PVC sheath with PVC insulation offering excellent protection and reliability, whilst maintaining high performance. RS PRO electrical submersible cables are made with high-quality solid copper conductor and are specially designed to work with electrical submersible pumps.
Features and Benefits
Applications
Submersible pump cable is designed specifically to work with submersible pumps by carrying power to the pumps, it can be used in either fresh or salt water, buried directly or within well castings. The pump cable is ideal to use in a variety of different environments and can therefore be used in either domestic or industrial applications. Pump cables can be found anywhere that a submersible pump can be used such as
Sewage Industry
Oil Industry
Deep Well Drilling
Irrigation Systems
Downhole Drilling
Standards
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 3 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 2 Core Power Cable White 0.5mm² 70 °C, 100 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 100 m Polyvinyl Chloride
