Igus 4 Core, Black Multi-Core Main Power Cable 85 °C, 100 m PVC

Subtotal (1 reel of 100 metres)*

€1,146.94

(exc. VAT)

€1,410.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,146.94€11.469

*price indicative

RS Stock No.:
240-9620
Mfr. Part No.:
CF30.25.04 (100m)
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Multi-Core Main Power Cable

Number of Cores

4

Jacket Colour

Black

Cable Length

100m

Jacket Material

PVC

Conductor Type

Stranded

Standards/Approvals

EAC, EN, RoHS, UL, VDE

Cable CSA

2.5mm²

Maximum Operating Temperature

85°C

Conductor Material

Nickel Chrome

COO (Country of Origin):
DE
The Igus chainflex PVC Power Cable 14G2.5 used for typical application areas ,for heavy duty applications ,light oil influence ,preferably indoor applications, but also outdoor ones at temperatures > 5 °c ,unsupported travel distances and up to 100 m for gliding applications ,storage and retrieval units for high-bay warehouses, machining units/packaging machines, quick handling, indoor cranes.

Requirements For heavy duty applications

Outer jacket PVC

Flame retardant

Silicone-free

UV resistance Medium

Oil resistance Oil-resistant according to DIN EN 50363-4-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy