Igus chainflex CF30 4 Core Power Cable, Black 2.5mm² 70 °C, 20 m TPE

Image representative of range

Subtotal (1 reel of 20 metres)*

€212.20

(exc. VAT)

€261.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€212.20€10.61

*price indicative

RS Stock No.:
252-5501
Mfr. Part No.:
CF30.25.04
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Black

Cable Length

20m

Outside Diameter

10.5mm

Jacket Material

TPE

Voltage

1kV

Conductor Type

Stranded

Minimum Operating Temperature

-5°C

Cable CSA

2.5mm²

Standards/Approvals

EN, CE

Series

chainflex CF30

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

70°C

Conductor Material

Bare Copper

RoHS Status: Exempt

COO (Country of Origin):
DE

600 / 1000 V CF30 motor cables


Igus CF30 Chainflex motor cable for heavy duty applications. Chainflex cables have been designed for durability and to reduce downtime due to cable failure.

Features and Benefits


Motor cables for unshielded cable chains

Used particularly for long strokes (over 100 m) and short strokes

Strong bend-resistant conductor

Uses oil-resistant PVC due to the high-pressure formation bite between gaps

Warning

Do not use for nuclear-related applications.

Standards

CE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy