S2CEB 2 Core Power Cable, Green, White 70 °C, 100 m Polyvinyl Chloride
- RS Stock No.:
- 267-6578
- Mfr. Part No.:
- 1XDMXPOWER
- Manufacturer:
- S2CEB
Subtotal (1 reel of 100 metres)*
€586.92
(exc. VAT)
€721.91
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €586.92 | €5.869 |
*price indicative
- RS Stock No.:
- 267-6578
- Mfr. Part No.:
- 1XDMXPOWER
- Manufacturer:
- S2CEB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S2CEB | |
| Product Type | Power Cable | |
| Number of Cores | 2 | |
| Jacket Colour | Green, White | |
| Cable Length | 100m | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 1.5kV | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | EN 50575:2014 + A1:2016 | |
| Conductor Material | Tin Copper Wire | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand S2CEB | ||
Product Type Power Cable | ||
Number of Cores 2 | ||
Jacket Colour Green, White | ||
Cable Length 100m | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 1.5kV | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals EN 50575:2014 + A1:2016 | ||
Conductor Material Tin Copper Wire | ||
Maximum Operating Temperature 70°C | ||
The CAE Grouped hybrid lighting cable is highly flexible cable with excellent protection against static and electromagnetic interferences.
Transport of DMX512 data and digital audio signals
Wiring of fixed or mobile installations or equipment
Related links
- RS PRO 2 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 2 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 2 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 2 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 2 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 2 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 2 Core Power Cable 50 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 100 m Polyvinyl Chloride
